TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,070 In Stock | 1 : ¥4.93000 Cut Tape (CT) 5,000 : ¥1.56252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 33V | 36.7V | 60.8V | 57A (8/20µs) | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
44,298 In Stock | 1 : ¥3.61000 Cut Tape (CT) 6,000 : ¥1.43980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 213V | 237V | 442V | 9A (8/20µs) | 600W | No | General Purpose | 310pF @ 1MHz | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
507 In Stock | 1 : ¥99.01000 Cut Tape (CT) 800 : ¥52.75620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 110V | 122.9V | 178.6V | 84.5A | 15000W (15kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | P600, Axial | P600 |