TVS Diodes

Results: 8
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.onsemiSTMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-ESDASD-C, SPA®SMAJSMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V5V (Max)5.5V24V (Max)24V (Min)27V (Max)51V
Voltage - Breakdown (Min)
6V6.4V25.5V26.2V28V56.7V-
Voltage - Clamping (Max) @ Ipp
9.2V11.5V12V42V44V45V82.4V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)3.5A (8/20µs)7A (8/20µs)7.3A8A (8/20µs)16A (8/20µs)43.5A120A (8/20µs)
Power - Peak Pulse
192W350W400W450W600W1400W (1.4kW)-
Applications
-CANGeneral Purpose
Capacitance @ Frequency
14pF @ 1MHz30pF @ 1MHz50pF @ 1MHz130pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
2-UDFNDO-214AA, SMBDO-214AC, SMASC-76, SOD-323SC-79, SOD-523TO-236-3, SC-59, SOT-23-3
Supplier Device Package
1610DO-214AC (SMA)SMBSOD-323SOD-523SOT-23-3 (TO-236)TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ5.0CA
TVS DIODE 5VWM 9.2VC DO214AC
Littelfuse Inc.
239,083
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-236AB
PESD2IVN24-TR
TVS DIODE 24VWM 42VC TO236AB
Nexperia USA Inc.
17,566
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.5V
42V
3.5A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
SZNUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
24,092
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.93044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
ST0201
ESDA7P120-1U1M
TVS DIODE 5.5VWM 11.5VC 1610
STMicroelectronics
34,419
In Stock
1 : ¥3.53000
Cut Tape (CT)
8,000 : ¥0.91792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V
6.4V
11.5V
120A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
1610
SC-76,SOD-323
SD24C-01FTG
TVS DIODE 24VWM 42VC SOD323
Littelfuse Inc.
92,665
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.00255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
-
42V
7A (8/20µs)
450W
No
-
50pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
27,067
In Stock
1 : ¥2.71000
Cut Tape (CT)
8,000 : ¥0.46020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12V
16A (8/20µs)
192W
No
-
130pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
SC-90
PESD1IVN27-AX
TVS DIODE 27VWM 45VC SOD323
Nexperia USA Inc.
11,967
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.48356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
27V (Max)
28V
45V
3A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
DO-214AA
SMBJ51CA-13-F
TVS DIODE 51VWM 82.4VC SMB
Diodes Incorporated
138,147
In Stock
54,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
51V
56.7V
82.4V
7.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.