TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
26V28V
Voltage - Breakdown (Min)
28.9V31.1V
Voltage - Clamping (Max) @ Ipp
42.1V45.4V
Current - Peak Pulse (10/1000µs)
13.2A14.3A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-128
VS26VUA1LAMTFTR
TVS DIODE 26VWM 42.1VC PMDTM
Rohm Semiconductor
2,926
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.44698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
26V
28.9V
42.1V
14.3A
600W
No
-
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-128
PMDTM
SOD-128
VS28VUA1LAMTFTR
TVS DIODE 28VWM 45.4VC PMDTM
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.44698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
28V
31.1V
45.4V
13.2A
600W
No
-
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-128
PMDTM
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.