TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,242 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.71804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 48V | 53.3V | 77.4V | 5.2A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
8,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 9,000 : ¥0.48287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 12.8V | 2.2A (8/20µs) | 28W | No | General Purpose | 0.25pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | ||
0 In Stock Check Lead Time | 9,000 : ¥0.21063 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 3.3V (Max) | 7.3V (Typ) | 5.6V (Typ) | 20A (8/20µs) | - | No | Telecom | 32.5pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | DSN0603-2 |