TVS Diodes

Results: 2
Manufacturer
Semtech CorporationVishay General Semiconductor - Diodes Division
Series
-TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V12V (Max), 7V (Max)
Voltage - Breakdown (Min)
6.4V13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
9.2V26V, 12V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)43.5A
Applications
General PurposeRS-485
Capacitance @ Frequency
75pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AC, SMATO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AC (SMA)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM712.TCT
TVS DIODE 12V/7V 26V/12V SOT23-3
Semtech Corporation
188,438
In Stock
1 : ¥13.71000
Cut Tape (CT)
3,000 : ¥5.74666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
26,768
In Stock
1 : ¥3.53000
Cut Tape (CT)
7,500 : ¥0.75453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.