TESDU24V RGG | |
---|---|
DigiKey Part Number | 1801-TESDU24VRGGTR-ND - Tape & Reel (TR) 1801-TESDU24VRGGCT-ND - Cut Tape (CT) 1801-TESDU24VRGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDU24V RGG |
Description | 0603, 24V, 47W, 10PF, ESD PROTEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51V Clamp 5A Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 51V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 47W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.62060 | ¥162.06 |
500 | ¥1.50070 | ¥750.35 |
1,000 | ¥1.02052 | ¥1,020.52 |
2,000 | ¥0.93950 | ¥1,879.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.93950 | ¥3,758.00 |
8,000 | ¥0.90047 | ¥7,203.76 |
12,000 | ¥0.81042 | ¥9,725.04 |
28,000 | ¥0.79842 | ¥22,355.76 |
100,000 | ¥0.74296 | ¥74,296.00 |