TVS Diodes

Results: 2
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
68
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
6.5V7V
Voltage - Clamping (Max) @ Ipp
4.5V10V
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)10A
Power - Peak Pulse
100W-
Power Line Protection
NoYes
Applications
EthernetUSB
Capacitance @ Frequency
0.6pF @ 1MHz1pF @ 1MHz
Package / Case
7-UDFN9-UDFN
Supplier Device Package
SGF2708N9SGP2708N7
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SGP2708N7
RCLAMP3346P.TNT
TVS DIODE 3.3VWM 4.5VC SGP2708N7
Semtech Corporation
25,522
In Stock
1 : ¥10.10000
Cut Tape (CT)
10,000 : ¥3.80433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
6
3.3V (Max)
7V
4.5V
4.5A (8/20µs)
-
No
USB
0.6pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
7-UDFN
SGP2708N7
9-UDFN
RCLAMP0518PQTNT
8-LINE 5V 1.5PF 0.05R 10A ESD SG
Semtech Corporation
5,913
In Stock
1 : ¥17.65000
Cut Tape (CT)
10,000 : ¥7.42064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
5V (Max)
6.5V
10V
10A
100W
Yes
Ethernet
1pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
9-UDFN
SGF2708N9
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.