TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-SM6T, TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)12.8V
Voltage - Breakdown (Min)
5.5V14.3V
Voltage - Clamping (Max) @ Ipp
21.2V-
Current - Peak Pulse (10/1000µs)
28A-
Power - Peak Pulse
600W-
Capacitance @ Frequency
2.9pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMBJ)TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD5V0U2BT,215
TVS DIODE 5VWM TO236AB
Nexperia USA Inc.
110,739
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.98969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
5V (Max)
5.5V
-
-
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
2,406
In Stock
1 : ¥4.27000
Cut Tape (CT)
750 : ¥1.83253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12.8V
14.3V
21.2V
28A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.