TVS Diodes

Results: 3
Manufacturer
Nexperia USA Inc.Toshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)
Voltage - Breakdown (Min)
5.5V5.6V6V
Voltage - Clamping (Max) @ Ipp
14V15V-
Current - Peak Pulse (10/1000µs)
2A12A (8/20µs)-
Power - Peak Pulse
30W130W-
Power Line Protection
NoYes
Applications
-General Purpose
Capacitance @ Frequency
0.35pF @ 1MHz1.8pF @ 1MHz35pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-40°C ~ 85°C (TA)150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
2-SMD, No LeadSC-76, SOD-323TO-253-4, TO-253AA
Supplier Device Package
SL2SOD-323SOT-143B
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
48,208
In Stock
1 : ¥1.97000
Cut Tape (CT)
10,000 : ¥0.32908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
5.6V
15V
2A
30W
No
General Purpose
0.35pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
SL2
SC-90
PESD5V0S1BA,115
TVS DIODE 5VWM 14VC SOD323
Nexperia USA Inc.
8,046
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
14V
12A (8/20µs)
130W
No
General Purpose
35pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-76, SOD-323
SOD-323
SOT143
PRTR5V0U2AX,215
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
6,508
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.65917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
-
-
-
Yes
-
1.8pF @ 1MHz
-40°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-253-4, TO-253AA
SOT-143B
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.