PESD0402-140

DigiKey Part Number
PESD0402-140TR-ND - Tape & Reel (TR)
PESD0402-140CT-ND - Cut Tape (CT)
PESD0402-140DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD0402-140
Description
TVS DIODE 14VWM 40VC 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40V Clamp Ipp Tvs Diode Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
PESD0402-140 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, HDMI
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.98800¥29.88
100¥2.07460¥207.46
500¥1.61996¥809.98
1,000¥1.31677¥1,316.77
2,000¥1.17712¥2,354.24
5,000¥1.11726¥5,586.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.03746¥10,374.60
30,000¥1.01351¥30,405.30
50,000¥0.98159¥49,079.50
Manufacturers Standard Package