RCLAMP10012PQTCT

DigiKey Part Number
600-RCLAMP10012PQTCTTR-ND - Tape & Reel (TR)
600-RCLAMP10012PQTCT-ND - Cut Tape (CT)
600-RCLAMP10012PQTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP10012PQTCT
Description
TVS DIODE 30VWM 5-DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 5-DFN (2x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
1.4pF @ 1MHz
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-DFN
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.46000¥13.46
10¥11.17400¥111.74
100¥8.89290¥889.29
500¥7.52494¥3,762.47
1,000¥6.38477¥6,384.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.06551¥18,196.53
6,000¥5.83750¥35,025.00
9,000¥5.64424¥50,798.16
Manufacturers Standard Package