TVS Diodes

Results: 2
Manufacturer
Bourns Inc.YAGEO
Series
-5.0SMDJ-AT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
15V24V
Voltage - Breakdown (Min)
16.7V26.7V
Voltage - Clamping (Max) @ Ipp
30V38.9V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)129A
Power - Peak Pulse
500W5000W (5kW)
Applications
-General Purpose
Capacitance @ Frequency
60pF @ 1MHz-
Package / Case
DO-214AB, SMCTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AB (SMC)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5.0SMDJ90CA/TR13
5.0SMDJ24CA-AT/13
TVS DIODE 24VWM 38.9VC DO214AB
YAGEO
7,395
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.68283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
38.9V
129A
5000W (5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
SOT-23-3
CDSOT23-T15C
TVS DIODE 15VWM 30VC SOT23-3
Bourns Inc.
6,833
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.38207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
16.7V
30V
17A (8/20µs)
500W
No
General Purpose
60pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.