TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
-SLD8SSPHV-C, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
12V (Max)28V36V (Max)
Voltage - Breakdown (Min)
13.3V31.1V39V40V
Voltage - Clamping (Max) @ Ipp
25V45.4V65V71V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)3.5A (8/20µs)8A (8/20µs)154A
Power - Peak Pulse
200W248W7000W (7kW)
Capacitance @ Frequency
13pF @ 1MHz30pF @ 1MHz52pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
Nonstandard SMDSOD-882TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMTO-263SOD-882SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD882
SPHV36-01ETG-C
TVS DIODE 36VWM 65VC SOD882
Littelfuse Inc.
173,539
In Stock
1 : ¥2.13000
Cut Tape (CT)
10,000 : ¥0.64650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V (Max)
40V
65V
2A (8/20µs)
200W
No
-
13pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SOD882
SPHV12-01ETG-C
TVS DIODE 12VWM 25VC SOD882
Littelfuse Inc.
180,623
In Stock
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.71218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.3V
25V
8A (8/20µs)
200W
No
-
30pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
Automotive,AEC-Q101,SLD8S-Series
SLD8S28A
TVS DIODE 28VWM 45.4VC SMTO-263
Littelfuse Inc.
1,510
In Stock
1 : ¥34.97000
Cut Tape (CT)
500 : ¥21.10172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
154A
7000W (7kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
Nonstandard SMD
SMTO-263
13,842
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.77919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
36V (Max)
39V
71V
3.5A (8/20µs)
248W
No
-
52pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.