TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
12V (Max)24V28.2V
Voltage - Breakdown (Min)
13.3V26.2V31.4V
Voltage - Clamping (Max) @ Ipp
35V40V45.7V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)13.3A15A (8/20µs)
Power - Peak Pulse
500W600W-
Applications
-CANGeneral Purpose
Capacitance @ Frequency
1.3pF @ 1MHz22pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBSC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMB)SOD-323SOT-23
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
CDSOT23-T24CAN
CDSOT23-T24CAN
TVS DIODE 24VWM 40VC SOT23
Bourns Inc.
175,190
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V
26.2V
40V
8A (8/20µs)
-
No
CAN
22pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SP4022-01FTG
SP4022-01FTG-C
TVS DIODE 12VWM 35VC SOD323
Littelfuse Inc.
4,072
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.54396
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
-
1
12V (Max)
13.3V
35V
15A (8/20µs)
500W
No
-
1.3pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SMxJ-Q
P6SMB33A
TVS DIODE 28.2VWM 45.7VC DO214AA
Bourns Inc.
25,221
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28.2V
31.4V
45.7V
13.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.