TVS Diodes

Results: 4
Manufacturer
Nexperia USA Inc.onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V (Max)24V (Max)
Voltage - Breakdown (Min)
5V6V26.2V-
Voltage - Clamping (Max) @ Ipp
40V-
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)-
Power - Peak Pulse
230W-
Power Line Protection
NoYes
Applications
CANGeneral PurposeRF Antenna
Capacitance @ Frequency
0.43pF @ 1MHz1pF @ 1MHz30pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
SC-74, SOT-457SC-79, SOD-523TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
6-TSOPSOD-523SOT-143BSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT143
PRTR5V0U2X,215
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
37,936
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.08550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143B
TS432AILT
ESDCAN24-2BLY
TVS DIODE 24VWM 40VC SOT23-3
STMicroelectronics
66,494
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.75251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.2V
40V
5.5A (8/20µs)
230W
No
CAN
30pF @ 1MHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Automotive, AEC-Q101 Series
IP4220CZ6,125
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
34,446
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.03123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
-
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74, SOT-457
6-TSOP
SOD-523 Pkg
ESD7351XV2T1G
TVS DIODE 3.3VWM SOD523
onsemi
19,996
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.52775
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
-
-
-
No
RF Antenna
0.43pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.