TVS Diodes

Results: 2
Manufacturer
Comchip TechnologyNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Peak Pulse (10/1000µs)
21.74A43.5A
Power - Peak Pulse
200W400W
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
SOD-123FSOD-123W
Supplier Device Package
SOD-123FSOD-123W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD123W
PTVS5V0S1UR,115
TVS DIODE 5VWM 9.2VC SOD123W
Nexperia USA Inc.
22,840
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
Automotive, AEC-Q101
ATV02W5V0B-HF
TVS DIODE 5VWM 9.2VC SOD123
Comchip Technology
37,296
In Stock
9,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.92396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
21.74A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.