TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.YAGEO
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
28V30V
Voltage - Breakdown (Min)
31.1V33.3V
Voltage - Clamping (Max) @ Ipp
45.4V48.4V
Current - Peak Pulse (10/1000µs)
8.3A8.8A
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ28CA
TVS DIODE 28VWM 45.4VC DO214AC
Littelfuse Inc.
115,328
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.50285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
8.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO214-AC (SMA)
SMAJ30A/TR13
TVS DIODE 30VWM 48.4VC DO214AC
YAGEO
7,780
In Stock
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.53766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.