TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
356,111 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.59940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5V (Max) | 6V | 18V | 3A (8/20µs) | 50W | Yes | Ethernet, HDMI | 0.9pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SC-89 (SOT-666) | |||
32,789 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.59940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 2 | 5V (Max) | 6V | 25V | 5A (8/20µs) | 125W | No | HDMI, RF Antenna | 1.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-75, SOT-416 | SC-75 (SOT523) | |||
381,664 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.73494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 15V | 5A (8/20µs) | 150W | Yes | HDMI | 0.8pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN | SLP2510P8 |