TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Series
-SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)6V58V
Voltage - Breakdown (Min)
4.5V6.67V64.4V
Voltage - Clamping (Max) @ Ipp
6V (Typ)10.3V93.6V
Current - Peak Pulse (10/1000µs)
4.3A5A (8/20µs)38.8A
Power - Peak Pulse
180W400W
Power Line Protection
NoYes
Applications
General PurposeHDMI
Capacitance @ Frequency
2.4pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AC, SMASOT-23-6
Supplier Device Package
DO-214AC (SMA)SOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 26
D5V0P4URL6SO-7
TVS DIODE 3.3VWM 6VC SOT26
Diodes Incorporated
11,340
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.75547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V (Max)
4.5V
6V (Typ)
5A (8/20µs)
180W
Yes
HDMI
2.4pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
SOT-26
SMA6J6.0CA
SMAJ6.0A
TVS DIODE 6VWM 10.3VC DO214AC
Littelfuse Inc.
103,762
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
6V
6.67V
10.3V
38.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA6J6.0CA
SMAJ58A
TVS DIODE 58VWM 93.6VC DO214AC
Littelfuse Inc.
83,277
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.