TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V5V (Max)
Voltage - Breakdown (Min)
6.2V16.5V
Voltage - Clamping (Max) @ Ipp
12.3V-
Current - Peak Pulse (10/1000µs)
8.7A (8/20µs)-
Power - Peak Pulse
107W-
Applications
General PurposeHDMI, USB
Capacitance @ Frequency
0.3pF @ 1MHz65pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
SC-70, SOT-323SOD-923
Supplier Device Package
SC-70-3 (SOT323)SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9X5.0ST5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
970,715
In Stock
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.23384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
SC-70-3
ESD7002WTT1G
TVS DIODE 5VWM SC70-3
onsemi
98,697
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.26954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V
16.5V
-
-
-
No
HDMI, USB
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.