TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Micro Commercial Co
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V90V
Voltage - Breakdown (Min)
4V100V
Voltage - Clamping (Max) @ Ipp
19V (Typ)146V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)20.6A
Power - Peak Pulse
350W3000W (3kW)
Capacitance @ Frequency
3pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
DO-214AB, SMCSC-76, SOD-323
Supplier Device Package
DO-214AB (SMC)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-323
CDSOD323-T03
TVS DIODE 3.3VWM 19VC SOD323
Bourns Inc.
218,669
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4V
19V (Typ)
20A (8/20µs)
350W
No
General Purpose
3pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
SMLJ90CA-TP
SMLJ90CA-TP
TVS DIODE 90VWM 146VC DO214AB
Micro Commercial Co
8,871
In Stock
1 : ¥7.64000
Cut Tape (CT)
3,000 : ¥3.16918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
90V
100V
146V
20.6A
3000W (3kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.