TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedLittelfuse Inc.Texas Instruments
Series
-SP3010, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V5.5V (Max)6V (Max)
Voltage - Breakdown (Min)
5.5V6V-
Voltage - Clamping (Max) @ Ipp
5V (Typ)12.3V (Typ)14V-
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3A (8/20µs)5A (8/20µs)
Power - Peak Pulse
30W40W60W-
Power Line Protection
NoYes
Applications
-General PurposeHDMIUSB
Capacitance @ Frequency
0.5pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-UFDFN10-UFDFN
Supplier Device Package
6-SON (1.45x1)10-USON (2.5x1)10-µDFN (2.5x1.0)U-DFN2510-10
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
U-DFN2510-10
D3V3F4U10LP-7
TVS DIODE 3.3VWM 5VC U-DFN2510
Diodes Incorporated
113,842
In Stock
882,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.3V (Max)
5.5V
5V (Typ)
5A (8/20µs)
30W
No
-
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
U-DFN2510-10
10-UDFN
SP3010-04UTG
TVS DIODE 6VWM 12.3VC 10UDFN
Littelfuse Inc.
135,780
In Stock
6,000
Factory
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥2.58600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
6V (Max)
-
12.3V (Typ)
3A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
10-µDFN (2.5x1.0)
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
42,910
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
52,812
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.