TVS Diodes

Results: 2
Series
RailClamp®uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Clamping (Max) @ Ipp
12.5V18V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)16A (8/20µs)
Power - Peak Pulse
50W240W
Power Line Protection
NoYes
Applications
Ethernet, HDMIGeneral Purpose
Capacitance @ Frequency
0.9pF @ 1MHz160pF @ 1MHz
Package / Case
8-UFDFN Exposed PadSOT-563, SOT-666
Supplier Device Package
SC-89 (SOT-666)SLP2116P8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-666 Pkg
RCLAMP0502A.TCT
TVS DIODE 5VWM 18VC SC89
Semtech Corporation
359,021
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V (Max)
6V
18V
3A (8/20µs)
50W
Yes
Ethernet, HDMI
0.9pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
8-UFDFN
UCLAMP0524P.TCT
TVS DIODE 5VWM 12.5VC SLP2116P8
Semtech Corporation
9,016
In Stock
1 : ¥8.46000
Cut Tape (CT)
3,000 : ¥3.50871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5V (Max)
6V
12.5V
16A (8/20µs)
240W
No
General Purpose
160pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
8-UFDFN Exposed Pad
SLP2116P8
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.