TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-1.5SMC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V (Max)12.8V
Voltage - Breakdown (Min)
5.8V14.3V-
Voltage - Clamping (Max) @ Ipp
21.2V26V-
Current - Peak Pulse (10/1000µs)
18A (8/20µs)71.7A-
Power - Peak Pulse
500W1500W (1.5kW)-
Power Line Protection
NoYes
Capacitance @ Frequency
1pF @ 1MHz101pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
DO-214AB, SMCSC-74, SOT-457SC-76, SOD-323
Supplier Device Package
6-TSOPDO-214AB (SMCJ)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
PESD3V3L1BA,115
TVS DIODE 3.3VWM 26VC SOD323
Nexperia USA Inc.
44,774
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.68732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.8V
26V
18A (8/20µs)
500W
No
General Purpose
101pF @ 1MHz
-65°C ~ 150°C (TA)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Automotive, AEC-Q101 Series
IP4220CZ6,125
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
35,482
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.03123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
-
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74, SOT-457
6-TSOP
SMCJ  Series DO-214AB Pkg
1.5SMC15A
TVS DIODE 12.8VWM 21.2VC DO214AB
Littelfuse Inc.
6,127
In Stock
1 : ¥5.34000
Cut Tape (CT)
3,000 : ¥1.78976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12.8V
14.3V
21.2V
71.7A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.