TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
-SP3003, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
6V (Max)12.8V
Voltage - Breakdown (Min)
14.3V-
Voltage - Clamping (Max) @ Ipp
15V21.2V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)19.3A
Power - Peak Pulse
400W-
Power Line Protection
NoYes
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AC, SMASOT-553
Supplier Device Package
DO-214AC (SMA)SOT-553
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-553-5
SP3003-02XTG
TVS DIODE 6VWM 15VC SOT553
Littelfuse Inc.
12,048
In Stock
1 : ¥7.96000
Cut Tape (CT)
3,000 : ¥3.27714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
6V (Max)
-
15V
2.5A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
SOT-553
SOT-553
TO-214AC SMA Top
P4SMA15A
TVS DIODE 12.8VWM 21.2VC DO214AC
Bourns Inc.
47,079
In Stock
1 : ¥3.86000
Cut Tape (CT)
5,000 : ¥0.59521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12.8V
14.3V
21.2V
19.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.