PESD5V0V1BB,115

DigiKey Part Number
1727-5808-2-ND - Tape & Reel (TR)
1727-5808-1-ND - Cut Tape (CT)
1727-5808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0V1BB,115
Description
TVS DIODE 5VWM 12.5VC SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12.5V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
4.8A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
11pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.61900¥26.19
100¥1.32420¥132.42
500¥1.08024¥540.12
1,000¥0.80144¥801.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.67427¥2,022.81
6,000¥0.64465¥3,867.90
9,000¥0.55753¥5,017.77
30,000¥0.54707¥16,412.10
75,000¥0.45299¥33,974.25
150,000¥0.44602¥66,903.00
Manufacturers Standard Package