TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,050 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.47883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 36V | 34V | 63V (Typ) | 3A (8/20µs) | 200W | No | General Purpose | 18pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | USC | |||
4,504 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.56731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.6V | 15V | 2.5A (8/20µs) | 37W | No | General Purpose | 0.3pF @ 1MHz | 150°C (TJ) | Surface Mount | SOD-882 | CST2 |