TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Diodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
12V (Max), 7V (Max)15V
Voltage - Breakdown (Min)
13.3V, 7.5V16.7V
Voltage - Clamping (Max) @ Ipp
24.4V26V, 14V
Current - Peak Pulse (10/1000µs)
16.4A17A (8/20µs)
Applications
-RS-485
Capacitance @ Frequency
75pF @ 1MHz-
Package / Case
DO-214AC, SMATO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMASOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
24,921
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DO-214AC
SMAJ15CAQ-13-F
TVS DIODE 15VWM 24.4VC SMA
Diodes Incorporated
30,881
In Stock
20,000
Factory
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥0.59521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
16.7V
24.4V
16.4A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.