TVS Diodes

Results: 3
Manufacturer
Nexperia USA Inc.onsemiVishay General Semiconductor - Diodes Division
Series
-TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)27V33V
Voltage - Breakdown (Min)
5.8V36.7V-
Voltage - Clamping (Max) @ Ipp
44V53.3V-
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)28.1A-
Power - Peak Pulse
50W1500W (1.5kW)-
Capacitance @ Frequency
32pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-
Package / Case
DO-214AB, SMCSC-79, SOD-523TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AB (SMCJ)SOD-523TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-523
ESD5B5.0ST1G
TVS DIODE 5VWM SOD523
onsemi
152,889
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
50W
No
General Purpose
32pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
TO-236AB
PESD2CANFD27V-TR
TVS DIODE 27VWM 44VC TO236AB
Nexperia USA Inc.
46,374
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
27V
-
44V
2.5A (8/20µs)
-
No
General Purpose
-
-
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
10,758
In Stock
1 : ¥4.84000
Cut Tape (CT)
850 : ¥2.23694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
28.1A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.