TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedonsemiToshiba Semiconductor and StorageVishay General Semiconductor - Diodes Division
Series
-TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)5.3V (Max)13V39.6V
Voltage - Breakdown (Min)
3.8V5.5V7V14.4V44.7V
Voltage - Clamping (Max) @ Ipp
7V14V21.5V26.5V (Typ)67V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3A (8/20µs)5A (8/20µs)5.7A10.5A
Power - Peak Pulse
35W37W225W400W-
Applications
-General PurposeRF Antenna
Capacitance @ Frequency
0.2pF @ 1MHz0.3pF @ 1MHz13pF @ 1MHz309pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Package / Case
2-SMD, No Lead0201 (0603 Metric)0402 (1006 Metric)DO-219ABPOWERDI®123
Supplier Device Package
2-X3DFN (0.6x0.3) (0201)DO-219AB (SMF)PowerDI™ 123SL2X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
DESD3V3E1BL-7B
TVS DIODE 3.3VWM 7VC DFN1006-2
Diodes Incorporated
327,964
In Stock
1 : ¥1.64000
Cut Tape (CT)
10,000 : ¥0.21062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.8V
7V
5A (8/20µs)
35W
No
General Purpose
13pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
2-DSN
ESD8472MUT5G
TVS DIODE 5.3VWM 14VC 2X3DFN
onsemi
444,509
In Stock
1 : ¥1.97000
Cut Tape (CT)
10,000 : ¥0.25963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.3V (Max)
7V
14V
3A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
POWERDI123
DFLT13A-7
TVS DIODE 13VWM 21.5VC PWRDI 123
Diodes Incorporated
27,524
In Stock
57,000
Factory
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.98210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
13V
14.4V
21.5V
10.5A
225W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
4,955
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.38816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
26.5V (Typ)
2.5A (8/20µs)
37W
No
General Purpose
0.3pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
SL2
29,601
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.76964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
39.6V
44.7V
67V
5.7A
400W
No
-
309pF @ 1MHz
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.