TVS Diodes

Results: 2
Manufacturer
Bourns Inc.onsemi
Series
-MMQA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
3V (Max)3.3V
Voltage - Breakdown (Min)
4.5V5.32V
Voltage - Clamping (Max) @ Ipp
7V8V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)12A (8/20µs)
Power - Peak Pulse
150W200W
Power Line Protection
NoYes
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
4.5pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
SC-74, SOT-457TO-253-4, TO-253AA
Supplier Device Package
SC-74SOT-143
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-74
MMQA5V6T1G
TVS DIODE 3VWM 8VC SC74
onsemi
69,850
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.69165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3V (Max)
5.32V
8V
3A (8/20µs)
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SC-74, SOT-457
SC-74
SOT143
CD143A-SR3.3
TVS DIODE 3.3VWM 7VC SOT143
Bourns Inc.
23,980
In Stock
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥3.11258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
3.3V
4.5V
7V
12A (8/20µs)
200W
Yes
Ethernet
4.5pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-253-4, TO-253AA
SOT-143
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.