GG0402050R3C2P

DigiKey Part Number
478-10591-2-ND - Tape & Reel (TR)
478-10591-1-ND - Cut Tape (CT)
478-10591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GG0402050R3C2P
Description
TVS DIODE 5VWM 15.5VC 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GG0402050R3C2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
15.5V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
46W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.58600¥25.86
100¥1.30780¥130.78
500¥1.06694¥533.47
1,000¥0.79159¥791.59
2,000¥0.66594¥1,331.88
5,000¥0.63670¥3,183.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.55066¥5,506.60
30,000¥0.54034¥16,210.20
50,000¥0.44741¥22,370.50
Manufacturers Standard Package