TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,790 In Stock 44,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.89540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | 25V | 47V | 1A (8/20µs) | 47W | No | General Purpose | 10pF @ 1MHz | - | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | ||
35,395 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.71806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 13V | 14.4V | 21.5V | 18.6A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
7,964 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.06797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 3.5V | 24.5V (Typ) | 30A (8/20µs) | 735W | No | CAN, Ethernet, USB | 2.5pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 |