SP0504SHTG

DigiKey Part Number
F5775TR-ND - Tape & Reel (TR)
F5775CT-ND - Cut Tape (CT)
F5775DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP0504SHTG
Description
TVS DIODE 5.5VWM 8.5VC SOT23-6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.5V Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SP0504SHTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.11300¥41.13
100¥2.85870¥285.87
500¥2.23192¥1,115.96
1,000¥1.81420¥1,814.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.62176¥4,865.28
6,000¥1.53931¥9,235.86
9,000¥1.42935¥12,864.15
30,000¥1.39637¥41,891.10
Manufacturers Standard Package