SMBJ60CA-Q

DigiKey Part Number
118-SMBJ60CA-QTR-ND - Tape & Reel (TR)
118-SMBJ60CA-QCT-ND - Cut Tape (CT)
118-SMBJ60CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ60CA-Q
Description
TVS DIODE 60VWM 96.8VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.30867¥3,926.01
6,000¥1.24213¥7,452.78
9,000¥1.15340¥10,380.60
30,000¥1.12679¥33,803.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.31700¥33.17
100¥2.30700¥230.70
500¥1.80106¥900.53
1,000¥1.46397¥1,463.97
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.16000¥6.16
10¥3.83400¥38.34
100¥2.47030¥247.03
500¥1.88202¥941.01
1,000¥1.69212¥1,692.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.