TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Texas Instruments
Series
-TPSMDTPSMF4L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5.5V26V33V
Voltage - Breakdown (Min)
6V28.9V36.7V
Voltage - Clamping (Max) @ Ipp
42.1V53.3V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)7.5A71.3A
Power - Peak Pulse
60W400W3000W (3kW)
Power Line Protection
NoYes
Applications
-USB
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-UFDFNDO-214AB, SMCSOD-123F
Supplier Device Package
6-SON (1.45x1)DO-214AB (SMCJ)SOD-123F
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
44,351
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
TPSMF4L Series
TPSMF4L33A
TVS DIODE 33VWM 53.3VC SOD123FL
Littelfuse Inc.
3,248
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.17031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
7.5A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMD
TPSMD26CA
TVS DIODE 26VWM 42.1VC DO214AB
Littelfuse Inc.
5,880
In Stock
1 : ¥8.13000
Cut Tape (CT)
3,000 : ¥3.36057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
26V
28.9V
42.1V
71.3A
3000W (3kW)
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.