TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,630 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.76998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 9V (Typ) | 9.2V (Typ) | 2A (8/20µs) | - | No | General Purpose | 0.2pF @ 1MHz | -40°C ~ 125°C | - | - | Surface Mount | 10-XFDFN | 1004/10DFN (2.5x1.0) | |||
6,181 In Stock | 1 : ¥3.04000 Cut Tape (CT) 4,000 : ¥0.66791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 6V | 12.5V | 16A (8/20µs) | 200W | No | - | 90pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-SMD, No Lead | 0603C/SOD-523F |