TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,715 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.53928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 36V (Max) | 40V | 60V | 4A (8/20µs) | 300W | No | General Purpose | 45pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
40,394 In Stock | 1 : ¥9.28000 Cut Tape (CT) 10,000 : ¥3.49574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6.5V | 25V | 4A (8/20µs) | - | Yes | Ethernet, HDMI | 0.19pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 5-UFDFN | SGP2010N5 |