TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Semtech Corporation
Series
RailClamp®SESD, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)7V (Max)
Voltage - Breakdown (Min)
6V9.8V (Typ)
Voltage - Clamping (Max) @ Ipp
10V (Typ)25V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)4A (8/20µs)
Power - Peak Pulse
100W-
Applications
General PurposeHDMI
Capacitance @ Frequency
0.1pF @ 3GHz0.3pF @ 1MHz
Package / Case
2-XDFN0402 (1006 Metric)
Supplier Device Package
0402SLP1006P2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SESD0402
SESD0402X1BN-0010-098
TVS DIODE 7VWM 10VC 0402
Littelfuse Inc.
39,707
In Stock
1 : ¥5.42000
Cut Tape (CT)
10,000 : ¥1.60021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
7V (Max)
9.8V (Typ)
10V (Typ)
2A (8/20µs)
-
No
HDMI
0.1pF @ 3GHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-XDFN
0402
2 DFN 0402 (1006 Metric)
RCLAMP0521PATCT
TVS DIODE 5VWM 25VC SLP1006P2
Semtech Corporation
33,898
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.24495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6V
25V
4A (8/20µs)
100W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.