TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
483 In Stock | 1 : ¥22.25000 Cut Tape (CT) 100 : ¥14.71110 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | 22V | 24.4V | 51V | 1177A (1.177kA) (8/20µs) | 5000W (5kW) | No | General Purpose | 8500pF @ 1MHz | - | Through Hole | R-6, Axial | R-6 | |||
2,114 In Stock | 1 : ¥22.66000 Cut Tape (CT) 800 : ¥12.67994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 20V | 22.2V | 32.4V | 157.4A | 5000W (5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | P600, Axial | P600 |