TVS Diodes

Results: 3
Manufacturer
Infineon TechnologiesonsemiSemtech Corporation
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)5.5V
Voltage - Breakdown (Min)
5V6V6.5V
Voltage - Clamping (Max) @ Ipp
11V13V15V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)5A (8/20µs)30A (8/20µs)
Power - Peak Pulse
26W75W450W
Power Line Protection
NoYes
Applications
General PurposeHDMIHDMI, USB
Capacitance @ Frequency
0.2pF @ 2.5GHz0.45pF @ 1MHz3.8pF @ 1MHz
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
10-UFDFN10-UFDFN Exposed Pad0201 (0603 Metric)
Supplier Device Package
10-UDFN (2.6x2.6)SLP2710P8WLL-2-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-DFN
RCLAMP0584J.TCT
TVS DIODE 5VWM 15VC SLP2710P8
Semtech Corporation
2,416
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6.5V
15V
5A (8/20µs)
75W
Yes
HDMI
0.45pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
SLP2710P8
48,120
In Stock
1 : ¥2.63000
Cut Tape (CT)
15,000 : ¥0.33690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V
6V
13V
3.5A (8/20µs)
26W
No
HDMI, USB
0.2pF @ 2.5GHz
-55°C ~ 125°C
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-3
10-DFN PKG
ESD1014MUTAG
TVS DIODE 3.3VWM 11VC 10UDFN
onsemi
9,035
In Stock
1 : ¥15.02000
Cut Tape (CT)
3,000 : ¥4.10594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Steering (Rail to Rail)
4
-
3.3V (Max)
5V
11V
30A (8/20µs)
450W
Yes
General Purpose
3.8pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN Exposed Pad
10-UDFN (2.6x2.6)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.