TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,063 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.87946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 10V | 11.1V | 17V | 35.3A | 600W | No | - | 805pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
3,375 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 8V | 8.89V | 13.6V | 29.4A | 400W | No | General Purpose | 1035pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
18,695 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 33V | 36.7V | 53.3V | 7.5A | 400W | No | General Purpose | 375pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | SMA |