STZU6.2NT146 | |
---|---|
DigiKey Part Number | 846-STZU6.2NT146TR-ND - Tape & Reel (TR) 846-STZU6.2NT146CT-ND - Cut Tape (CT) 846-STZU6.2NT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STZU6.2NT146 |
Description | TVS DIODE 5.5VWM SMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | STZU6.2NT146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.61150 | ¥161.15 |
500 | ¥1.49248 | ¥746.24 |
1,000 | ¥1.01486 | ¥1,014.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73886 | ¥2,216.58 |