TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)22V
Voltage - Breakdown (Min)
5.8V24.4V
Voltage - Clamping (Max) @ Ipp
26V35.5V
Current - Peak Pulse (10/1000µs)
16.9A18A (8/20µs)
Power - Peak Pulse
500W600W
Capacitance @ Frequency
101pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBSC-76, SOD-323
Supplier Device Package
DO-214AA (SMBJ)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
PESD3V3L1BA,115
TVS DIODE 3.3VWM 26VC SOD323
Nexperia USA Inc.
43,814
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.68732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.8V
26V
18A (8/20µs)
500W
No
General Purpose
101pF @ 1MHz
-65°C ~ 150°C (TA)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
DO-214AA, SMB
SMBJ22A
TVS DIODE 22VWM 35.5VC DO214AA
Littelfuse Inc.
10,759
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V
24.4V
35.5V
16.9A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.