TVS Diodes

Results: 2
Manufacturer
SMC Diode SolutionsVishay General Semiconductor - Diodes Division
Series
-TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
12V (Max), 7V (Max)36V
Voltage - Breakdown (Min)
13.3V, 7.5V40V
Voltage - Clamping (Max) @ Ipp
26V, 12V58.1V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)86.1A
Power - Peak Pulse
400W5000W (5kW)
Applications
General PurposeTelecom
Capacitance @ Frequency
75pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
DO-214AB, SMCTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AB (SMC)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM712
7V/12V TVS,PACKAGE SOT-23, TVS A
SMC Diode Solutions
89,148
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.49697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
General Purpose
75pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
1,887
In Stock
1 : ¥6.81000
Cut Tape (CT)
850 : ¥3.67606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
86.1A
5000W (5kW)
No
Telecom
-
-55°C ~ 175°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.