15KPA033C-SD-Q

DigiKey Part Number
118-15KPA033C-SD-QTR-ND - Tape & Reel (TR)
118-15KPA033C-SD-QCT-ND - Cut Tape (CT)
118-15KPA033C-SD-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15KPA033C-SD-Q
Description
TVS DIODE 33VWM 50.3VC DO218
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50.3V Clamp 298.1A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
33.7V
Voltage - Clamping (Max) @ Ipp
50.3V
Current - Peak Pulse (10/1000µs)
298.1A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.35000¥37.35
10¥31.36100¥313.61
100¥25.37320¥2,537.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥22.55397¥16,915.48
1,500¥19.31187¥28,967.81
2,250¥18.18413¥40,914.29
Manufacturers Standard Package