DESD2CAN2SOQ-7

DigiKey Part Number
DESD2CAN2SOQ-7DITR-ND - Tape & Reel (TR)
DESD2CAN2SOQ-7DICT-ND - Cut Tape (CT)
DESD2CAN2SOQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD2CAN2SOQ-7
Description
TVS DIODE 24VWM 41VC SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.4V
Voltage - Clamping (Max) @ Ipp
41V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
230W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.67600¥26.76
100¥1.60750¥160.75
500¥1.48844¥744.22
1,000¥1.01210¥1,012.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.93176¥2,795.28
6,000¥0.89306¥5,358.36
9,000¥0.80376¥7,233.84
30,000¥0.79185¥23,755.50
75,000¥0.75941¥56,955.75
Manufacturers Standard Package