TVS Diodes

Results: 8
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.Texas Instruments
Series
-TPSMB-VR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Bidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V (Max)5.5V (Max)12V (Max)22V (Max)60V
Voltage - Breakdown (Min)
5.1V5.5V6V14.6V23.5V66.7V
Voltage - Clamping (Max) @ Ipp
7.2V (Typ)8.4V (Typ)8.8V (Typ)13V14V37V38V96.8V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3A (8/20µs)4A (8/20µs)5A (8/20µs)6.2A7.8A (8/20µs)28A (8/20µs)
Power - Peak Pulse
17W20W40W290W600W1000W (1kW)-
Power Line Protection
NoYes
Applications
-General PurposeHDMIHDMI, USB
Capacitance @ Frequency
0.2pF @ 1MHz0.27pF @ 1MHz2.9pF @ 1MHz8pF @ 1MHz17pF @ 1MHz200pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
3-XFDFN10-UFDFN0402 (1006 Metric)0603 (1610 Metric)DO-214AA, SMBSOD-882
Supplier Device Package
3-X2SON (1x0.6)10-USON (2.5x1)DFN1006-2DO-214AA (SMBJ)U-DFN1610-2 (Type B)X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
DESD5V0U1BL-7B
TVS DIODE 5VWM 7.2VC DFN1006-2
Diodes Incorporated
221,434
In Stock
170,000
Factory
1 : ¥1.97000
Cut Tape (CT)
10,000 : ¥0.25987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
X1-DFN
D5V0P1B2LP-7B
TVS DIODE 5.5VWM 13VC DFN1006-2
Diodes Incorporated
710,720
In Stock
410,000
Factory
1 : ¥2.05000
Cut Tape (CT)
10,000 : ¥0.26261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
13V
4A (8/20µs)
-
No
General Purpose
8pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
ESD122DMxR
ESD122DMXR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
36,249
In Stock
1 : ¥4.60000
Cut Tape (CT)
10,000 : ¥1.36124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.6V (Max)
5.1V
8.4V (Typ)
2.5A (8/20µs)
20W
No
HDMI, USB
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-XFDFN
3-X2SON (1x0.6)
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
22,584
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
52,822
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOD-882
PESD12VV1BL,315
TVS DIODE 12VWM 38VC DFN1006-2
Nexperia USA Inc.
27,841
In Stock
1 : ¥2.46000
Cut Tape (CT)
10,000 : ¥0.32005
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
14.6V
38V
7.8A (8/20µs)
290W
No
-
17pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
D22V0H1U2LP1610-7
D22V0H1U2LP1610-7
TVS DIODE 22VWM 37VC U-DFN1610-2
Diodes Incorporated
34,447
In Stock
1 : ¥3.37000
Cut Tape (CT)
10,000 : ¥0.50462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V (Max)
23.5V
37V
28A (8/20µs)
1000W (1kW)
No
General Purpose
200pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0603 (1610 Metric)
U-DFN1610-2 (Type B)
DO-214AA (SMB J- Bend)
TPSMB60A-VR
TVS DIODE 60VWM 96.8VC DO214AA
Littelfuse Inc.
1,870
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.18528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
60V
66.7V
96.8V
6.2A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.