TVS Diodes

Results: 2
Manufacturer
SMC Diode SolutionsYAGEO
Series
3.0SMISMDJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
60V78V
Voltage - Breakdown (Min)
66.7V86.7V
Voltage - Clamping (Max) @ Ipp
96.8V126V
Current - Peak Pulse (10/1000µs)
23.8A31A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMC (DO-214AB)
3.0SMI60CA
TVS DIODE 60VWM 96.8VC SMC
SMC Diode Solutions
11,956
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.55680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
60V
66.7V
96.8V
31A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ90CA/TR13
SMDJ78CA/TR13
SMDJ, DO-214AB, 78V, 126V, REEL
YAGEO
987
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.33300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
78V
86.7V
126V
23.8A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.