TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,301 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.28910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | Ethernet | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-23-6 | |||
142,771 In Stock 40,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 5,000 : ¥0.53876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 8 | 3.3V (Max) | 5.5V | 5V (Typ) | 5A (8/20µs) | 32W | No | General Purpose | 0.55pF @ 1MHz | -55°C ~ 85°C (TA) | - | - | Surface Mount | 9-UDFN | U-DFN3810-9 (Type B) | ||
104,370 In Stock | 1 : ¥2.46000 Cut Tape (CT) 15,000 : ¥0.31999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.6V | 6.6V | 8V | 2.2A | 20W | No | General Purpose | 0.7pF @ 3MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 |